
MAX6381XR30D2+T | |
|---|---|
DigiKey Part Number | MAX6381XR30D2+TTR-ND - Tape & Reel (TR) MAX6381XR30D2+TCT-ND - Cut Tape (CT) MAX6381XR30D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6381XR30D2+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6381XR30D2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 53,84600 Kč | 538,46 Kč |
| 25 | 49,40160 Kč | 1 235,04 Kč |
| 100 | 44,52070 Kč | 4 452,07 Kč |
| 250 | 42,19208 Kč | 10 548,02 Kč |
| 500 | 40,78934 Kč | 20 394,67 Kč |
| 1 000 | 39,63418 Kč | 39 634,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,11012 Kč | 87 775,30 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |





