
MAX6337US23D3+T | |
|---|---|
DigiKey Part Number | MAX6337US23D3+TTR-ND - Tape & Reel (TR) MAX6337US23D3+TCT-ND - Cut Tape (CT) MAX6337US23D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6337US23D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6337US23D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,14000 Kč | 119,14 Kč |
| 10 | 91,18900 Kč | 911,89 Kč |
| 25 | 84,18320 Kč | 2 104,58 Kč |
| 100 | 76,49570 Kč | 7 649,57 Kč |
| 250 | 72,82964 Kč | 18 207,41 Kč |
| 500 | 70,61980 Kč | 35 309,90 Kč |
| 1 000 | 68,80129 Kč | 68 801,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,83438 Kč | 154 585,95 Kč |
| Unit Price without VAT: | 119,14000 Kč |
|---|---|
| Unit Price with VAT: | 144,15940 Kč |


