
MAX6303ESA+T | |
|---|---|
DigiKey Part Number | MAX6303ESA+TTR-ND - Tape & Reel (TR) MAX6303ESA+TCT-ND - Cut Tape (CT) MAX6303ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6303ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6303ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 2.8ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,24000 Kč | 177,24 Kč |
| 10 | 137,56200 Kč | 1 375,62 Kč |
| 25 | 127,61360 Kč | 3 190,34 Kč |
| 100 | 116,68020 Kč | 11 668,02 Kč |
| 250 | 111,46984 Kč | 27 867,46 Kč |
| 500 | 108,33004 Kč | 54 165,02 Kč |
| 1 000 | 105,74531 Kč | 105 745,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,04062 Kč | 240 101,55 Kč |
| Unit Price without VAT: | 177,24000 Kč |
|---|---|
| Unit Price with VAT: | 214,46040 Kč |





