



LTC3245IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3245IMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3245IMSE#TRPBFCT-ND - Cut Tape (CT) LTC3245IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3245IMSE#TRPBF |
Description | IC REG CHG PUMP ADJ 250MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3245IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 161,72700 Kč | 1 617,27 Kč |
| 25 | 150,30360 Kč | 3 757,59 Kč |
| 100 | 139,75220 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,74862 Kč | 314 371,55 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |


