
MAX6301CUA+ | |
|---|---|
DigiKey Part Number | MAX6301CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6301CUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6301CUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 2.8ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 126,05100 Kč | 1 260,51 Kč |
| 50 | 111,20960 Kč | 5 560,48 Kč |
| 100 | 106,60890 Kč | 10 660,89 Kč |
| 250 | 101,75464 Kč | 25 438,66 Kč |
| 500 | 98,82750 Kč | 49 413,75 Kč |
| 1 000 | 96,41925 Kč | 96 419,25 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |






