8-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6226ALA25+T

DigiKey Part Number
505-MAX6226ALA25+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6226ALA25+T
Description
IC VREF SERIES 0.02% 8LCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-CLCC (3.8x3.8)
Datasheet
 Datasheet
EDA/CAD Models
MAX6226ALA25+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.02%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
1.45µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 12.6V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (3.8x3.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500196,47144 Kč491 178,60 Kč
Manufacturers Standard Package
Unit Price without VAT:196,47144 Kč
Unit Price with VAT:237,73044 Kč