
MAX6037AAUK25+T | |
|---|---|
DigiKey Part Number | MAX6037AAUK25+TTR-ND - Tape & Reel (TR) MAX6037AAUK25+TCT-ND - Cut Tape (CT) MAX6037AAUK25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6037AAUK25+T |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037AAUK25+T Models |
Category | Noise - 0.1Hz to 10Hz 14µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 30µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 5.5V |
Part Status Active | Current - Supply 275µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Current - Output 5 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,56800 Kč | 1 095,68 Kč |
| 25 | 101,36160 Kč | 2 534,04 Kč |
| 100 | 92,32400 Kč | 9 232,40 Kč |
| 250 | 89,31288 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,02666 Kč | 202 566,65 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |






