Shunt Voltage Reference IC Fixed 1.25V V ±0.5% 2 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6006BEUR+T

DigiKey Part Number
MAX6006BEUR+TTR-ND - Tape & Reel (TR)
MAX6006BEUR+TCT-ND - Cut Tape (CT)
MAX6006BEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6006BEUR+T
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.5% 2 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6006BEUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
2 mA
Tolerance
±0.5%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1041,99600 Kč419,96 Kč
2538,40120 Kč960,03 Kč
10034,44300 Kč3 444,30 Kč
25032,55360 Kč8 138,40 Kč
50031,80568 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,48842 Kč73 721,05 Kč
5 00028,89224 Kč144 461,20 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč