
AFE882H1RRUR | |
|---|---|
DigiKey Part Number | 296-AFE882H1RRURTR-ND - Tape & Reel (TR) 296-AFE882H1RRURCT-ND - Cut Tape (CT) 296-AFE882H1RRURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE882H1RRUR |
Description | LOW-POWER AFE WITH HART , 16-BIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 24-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AFE882H1RRUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN | |
Supplier Device Package | 24-UQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 191,54400 Kč | 1 915,44 Kč |
| 25 | 178,31520 Kč | 4 457,88 Kč |
| 100 | 163,76550 Kč | 16 376,55 Kč |
| 250 | 162,20872 Kč | 40 552,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 140,73798 Kč | 422 213,94 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |

