
MAX6003EUR+T | |
|---|---|
DigiKey Part Number | MAX6003EUR+TTR-ND - Tape & Reel (TR) MAX6003EUR+TCT-ND - Cut Tape (CT) MAX6003EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6003EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±1% 400 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6003EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 400 µA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 75µVp-p | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,03000 Kč | 46,03 Kč |
| 10 | 33,99500 Kč | 339,95 Kč |
| 25 | 31,01160 Kč | 775,29 Kč |
| 100 | 27,73310 Kč | 2 773,31 Kč |
| 250 | 26,16748 Kč | 6 541,87 Kč |
| 500 | 25,22430 Kč | 12 612,15 Kč |
| 1 000 | 24,44755 Kč | 24 447,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,62780 Kč | 59 069,50 Kč |
| 5 000 | 23,13380 Kč | 115 669,00 Kč |
| 7 500 | 22,88628 Kč | 171 647,10 Kč |
| Unit Price without VAT: | 46,03000 Kč |
|---|---|
| Unit Price with VAT: | 55,69630 Kč |



