


MAX5974CETE+T | |
|---|---|
DigiKey Part Number | 175-MAX5974CETE+TTR-ND - Tape & Reel (TR) 175-MAX5974CETE+TCT-ND - Cut Tape (CT) 175-MAX5974CETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5974CETE+T |
Description | IC OFFLINE SWITCH FWD 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology 100kHz ~ 600kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5974CETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Forward | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz ~ 600kHz | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 25 | 47,42200 Kč | 1 185,55 Kč |
| 100 | 42,67630 Kč | 4 267,63 Kč |
| 250 | 40,41612 Kč | 10 104,03 Kč |
| 500 | 39,83740 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,74751 Kč | 91 868,77 Kč |
| 5 000 | 36,03412 Kč | 180 170,60 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |



