MAX5885 - 16 Bit 200M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5885EVKIT

DigiKey Part Number
505-MAX5885EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX5885EVKIT
Description
EVAL BOARD FOR MAX5885
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX5885 - 16 Bit 200M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
200M
Data Interface
CMOS
Settling Time
-
DAC Type
Current/Voltage
Utilized IC / Part
MAX5885
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 943,96000 Kč7 943,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7 943,96000 Kč
Unit Price with VAT:9 612,19160 Kč