
MAX5721EUA+T | |
---|---|
DigiKey Part Number | 175-MAX5721EUA+TTR-ND - Tape & Reel (TR) 175-MAX5721EUA+TCT-ND - Cut Tape (CT) 175-MAX5721EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5721EUA+T |
Description | IC DAC 10BIT V-OUT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5721EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 163,72000 Kč | 163,72 Kč |
10 | 126,66700 Kč | 1 266,67 Kč |
25 | 117,42280 Kč | 2 935,57 Kč |
100 | 107,24950 Kč | 10 724,95 Kč |
250 | 102,39944 Kč | 25 599,86 Kč |
500 | 99,47700 Kč | 49 738,50 Kč |
1 000 | 97,07155 Kč | 97 071,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 94,53262 Kč | 236 331,55 Kč |
Unit Price without VAT: | 163,72000 Kč |
---|---|
Unit Price with VAT: | 198,10120 Kč |