
MAX5430AEKA+T | |
|---|---|
DigiKey Part Number | 175-MAX5430AEKA+TTR-ND - Tape & Reel (TR) 175-MAX5430AEKA+TCT-ND - Cut Tape (CT) 175-MAX5430AEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5430AEKA+T |
Description | IC DIG POT 57K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 57k Ohm 1 Circuit 4 Taps Parallel Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5430AEKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 4 | |
Resistance (Ohms) | 57k | |
Interface | Parallel | |
Memory Type | Volatile | |
Voltage - Supply | 12V ~ 15V, ±12V ~ 15V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 285,90900 Kč | 2 859,09 Kč |
| 25 | 267,32120 Kč | 6 683,03 Kč |
| 100 | 248,34120 Kč | 24 834,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 221,31909 Kč | 553 297,72 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |


