
MAX5318PMB# | |
|---|---|
DigiKey Part Number | MAX5318PMB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5318PMB# |
Description | MAX5318PMB# PERIPHERAL MODULE |
Customer Reference | |
Detailed Description | MAX5318 Digital to Analog Converter (DAC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | MAX5318 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,81000 Kč | 1 527,81 Kč |
| Unit Price without VAT: | 1 527,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 848,65010 Kč |




