
MAX5318GUG+ | |
|---|---|
DigiKey Part Number | MAX5318GUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5318GUG+ |
Description | IC DAC 18BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5318GUG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V, -1.25V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.75, ±0.3 | |
Architecture | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,84000 Kč | 1 233,84 Kč |
| 10 | 1 016,76500 Kč | 10 167,65 Kč |
| 62 | 921,02645 Kč | 57 103,64 Kč |
| 124 | 895,71710 Kč | 111 068,92 Kč |
| Unit Price without VAT: | 1 233,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,94640 Kč |



