
MAX4995AAUT+T | |
|---|---|
DigiKey Part Number | MAX4995AAUT+TR-ND - Tape & Reel (TR) MAX4995AAUT+CT-ND - Cut Tape (CT) MAX4995AAUT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4995AAUT+T |
Description | IC CURRENT SWITCH 10% SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4995AAUT+T Models |
Category | Current - Output Adjustable |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Current Switch | Supplier Device Package SOT-23-6 |
Accuracy ±10% | Base Product Number |
Voltage - Input 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 25 | 79,35120 Kč | 1 983,78 Kč |
| 100 | 72,00990 Kč | 7 200,99 Kč |
| 250 | 68,92324 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,83862 Kč | 157 096,55 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |



