
MAX494ESD+ | |
|---|---|
DigiKey Part Number | MAX494ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX494ESD+ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX494ESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,06000 Kč | 334,06 Kč |
| 10 | 264,68300 Kč | 2 646,83 Kč |
| 50 | 236,87980 Kč | 11 843,99 Kč |
| 100 | 228,27040 Kč | 22 827,04 Kč |
| 250 | 219,17932 Kč | 54 794,83 Kč |
| 500 | 213,70044 Kč | 106 850,22 Kč |
| 1 000 | 209,19216 Kč | 209 192,16 Kč |
| Unit Price without VAT: | 334,06000 Kč |
|---|---|
| Unit Price with VAT: | 404,21260 Kč |



