
MAX487ECSA+T | |
|---|---|
DigiKey Part Number | MAX487ECSA+TTR-ND - Tape & Reel (TR) MAX487ECSA+TCT-ND - Cut Tape (CT) MAX487ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX487ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX487ECSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,72000 Kč | 118,72 Kč |
| 10 | 90,81000 Kč | 908,10 Kč |
| 25 | 83,84640 Kč | 2 096,16 Kč |
| 100 | 76,18420 Kč | 7 618,42 Kč |
| 250 | 72,53072 Kč | 18 132,68 Kč |
| 500 | 70,32806 Kč | 35 164,03 Kč |
| 1 000 | 68,51607 Kč | 68 516,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,60237 Kč | 166 505,92 Kč |
| Unit Price without VAT: | 118,72000 Kč |
|---|---|
| Unit Price with VAT: | 143,65120 Kč |




