
MAX4734EUB+ | |
|---|---|
DigiKey Part Number | MAX4734EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4734EUB+ |
Description | IC SWITCH SP4TX1 800MOHM 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 800mOhm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4734EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 117pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 10 | 74,45400 Kč | 744,54 Kč |
| 50 | 65,02340 Kč | 3 251,17 Kč |
| 100 | 62,10590 Kč | 6 210,59 Kč |
| 250 | 59,02504 Kč | 14 756,26 Kč |
| 500 | 57,16802 Kč | 28 584,01 Kč |
| 1 000 | 55,63936 Kč | 55 639,36 Kč |
| 2 500 | 54,02617 Kč | 135 065,42 Kč |
| Unit Price without VAT: | 97,88000 Kč |
|---|---|
| Unit Price with VAT: | 118,43480 Kč |











