
MAX4734ETC+T | |
|---|---|
DigiKey Part Number | 175-MAX4734ETC+TTR-ND - Tape & Reel (TR) 175-MAX4734ETC+TCT-ND - Cut Tape (CT) 175-MAX4734ETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4734ETC+T |
Description | IC SWITCH SP4TX1 800MOHM 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 800mOhm 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4734ETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 117pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| 10 | 78,47400 Kč | 784,74 Kč |
| 25 | 72,31920 Kč | 1 807,98 Kč |
| 100 | 65,55810 Kč | 6 555,81 Kč |
| 250 | 62,33412 Kč | 15 583,53 Kč |
| 500 | 60,39160 Kč | 30 195,80 Kč |
| 1 000 | 58,79223 Kč | 58 792,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,10444 Kč | 142 761,10 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |



