
ADS8866IDRCT | |
|---|---|
DigiKey Part Number | 296-37261-2-ND - Tape & Reel (TR) 296-37261-1-ND - Cut Tape (CT) 296-37261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8866IDRCT |
Description | IC ADC 16BIT 10-VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8866IDRCT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 Kč | 177,27 Kč |
| 10 | 137,41700 Kč | 1 374,17 Kč |
| 25 | 127,45200 Kč | 3 186,30 Kč |
| 100 | 116,50090 Kč | 11 650,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,27912 Kč | 27 819,78 Kč |
| 500 | 108,13160 Kč | 54 065,80 Kč |
| 750 | 106,55548 Kč | 79 916,61 Kč |
| 1 250 | 104,80990 Kč | 131 012,38 Kč |
| 1 750 | 103,78901 Kč | 181 630,77 Kč |
| Unit Price without VAT: | 177,27000 Kč |
|---|---|
| Unit Price with VAT: | 214,49670 Kč |

