
MAX4704EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX4704EUB+TTR-ND - Tape & Reel (TR) 175-MAX4704EUB+TCT-ND - Cut Tape (CT) 175-MAX4704EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4704EUB+T |
Description | IC SWITCH SP4T X 1 60OHM 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 60Ohm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4704EUB+T Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 10-uMAX/uSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 60ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,74000 Kč | 757,40 Kč |
| 25 | 69,74680 Kč | 1 743,67 Kč |
| 100 | 63,16620 Kč | 6 316,62 Kč |
| 250 | 60,07780 Kč | 15 019,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,93388 Kč | 137 334,70 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


