
MAX4582ESE+ | |
|---|---|
DigiKey Part Number | MAX4582ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4582ESE+ |
Description | IC SWITCH SP4T X 2 80OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582ESE+ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 71,09600 Kč | 710,96 Kč |
| 50 | 62,01600 Kč | 3 100,80 Kč |
| 100 | 59,20460 Kč | 5 920,46 Kč |
| 250 | 56,23560 Kč | 14 058,90 Kč |
| 500 | 54,44496 Kč | 27 222,48 Kč |
| 1 000 | 52,97151 Kč | 52 971,51 Kč |
| 2 500 | 51,41623 Kč | 128 540,57 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |



