
MAX366ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX366ESA+TTR-ND - Tape & Reel (TR) 175-MAX366ESA+TCT-ND - Cut Tape (CT) 175-MAX366ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX366ESA+T |
Description | TVS DEVICE MIXED 40V 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 3 Circuit ±40V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX366ESA+T Models |
Category | Number of Circuits 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping ±40V | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,18000 Kč | 209,18 Kč |
| 10 | 143,38200 Kč | 1 433,82 Kč |
| 100 | 106,57580 Kč | 10 657,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,07171 Kč | 217 679,27 Kč |
| Unit Price without VAT: | 209,18000 Kč |
|---|---|
| Unit Price with VAT: | 253,10780 Kč |




