
MAX4481AXT+T | |
|---|---|
DigiKey Part Number | MAX4481AXT+TTR-ND - Tape & Reel (TR) MAX4481AXT+TCT-ND - Cut Tape (CT) MAX4481AXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4481AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4481AXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 140 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 Kč | 34,79 Kč |
| 10 | 25,49600 Kč | 254,96 Kč |
| 25 | 23,17960 Kč | 579,49 Kč |
| 100 | 20,61960 Kč | 2 061,96 Kč |
| 250 | 19,40108 Kč | 4 850,27 Kč |
| 500 | 18,66534 Kč | 9 332,67 Kč |
| 1 000 | 18,06044 Kč | 18 060,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,62250 Kč | 39 056,25 Kč |
| Unit Price without VAT: | 34,79000 Kč |
|---|---|
| Unit Price with VAT: | 42,09590 Kč |



