Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3021IYCT

DigiKey Part Number
497-TS3021IYCT-ND
Manufacturer
Manufacturer Product Number
TS3021IYCT
Description
TS3021IYCT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS3021IYCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5V, 2V ~ 5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.16µA @ 5V
Current - Output (Typ)
51mA
Current - Quiescent (Max)
115µA
CMRR, PSRR (Typ)
79dB CMRR, 73dB PSRR
Propagation Delay (Max)
95ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 988
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,48900 Kč224,89 Kč
2520,39320 Kč509,83 Kč
10018,10240 Kč1 810,24 Kč
25017,00920 Kč4 252,30 Kč
50016,34946 Kč8 174,73 Kč
1 00015,80624 Kč15 806,24 Kč
3 00015,13564 Kč45 406,92 Kč
6 00014,80751 Kč88 845,06 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč