
MAX4376HASA+ | |
|---|---|
DigiKey Part Number | MAX4376HASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4376HASA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4376HASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 800 µA | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,32500 Kč | 573,25 Kč |
| 25 | 52,62920 Kč | 1 315,73 Kč |
| 100 | 47,46600 Kč | 4 746,60 Kč |
| 300 | 44,58857 Kč | 13 376,57 Kč |
| 500 | 43,52424 Kč | 21 762,12 Kč |
| 1 000 | 42,30404 Kč | 42 304,04 Kč |
| 2 500 | 41,01590 Kč | 102 539,75 Kč |
| 5 000 | 40,23969 Kč | 201 198,45 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |


