
| MAX4313ESA+T | |
|---|---|
| DigiKey Part Number | MAX4313ESA+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX4313ESA+T | 
| Description | IC AMP MPLEX AMP 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Video Amp 1 2:1 Multiplexer-Amplifier 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX4313ESA+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Applications | 2:1 Multiplexer-Amplifier | |
| Output Type | Rail-to-Rail | |
| Number of Circuits | 1 | |
| -3db Bandwidth | 150 MHz | |
| Slew Rate | 540V/µs | |
| Current - Supply | 6.1 mA | |
| Current - Output / Channel | 95 mA | |
| Voltage - Supply, Single/Dual (±) | 4V ~ 10.5V, ±2V ~ 5.25V | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 119,87693 Kč | 299 692,33 Kč | 
| Unit Price without VAT: | 119,87693 Kč | 
|---|---|
| Unit Price with VAT: | 145,05109 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic