Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4231AXT+T

DigiKey Part Number
MAX4231AXT+TTR-ND - Tape & Reel (TR)
MAX4231AXT+TCT-ND - Cut Tape (CT)
MAX4231AXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4231AXT+T
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4231AXT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
850 µV
Mfr
Current - Supply
1.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
10V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1035,05800 Kč350,58 Kč
2531,98400 Kč799,60 Kč
10028,59910 Kč2 859,91 Kč
25026,98536 Kč6 746,34 Kč
50026,16532 Kč13 082,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,36640 Kč60 916,00 Kč
5 00023,85694 Kč119 284,70 Kč
7 50023,60181 Kč177 013,58 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč