Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4209HAUA+T

DigiKey Part Number
175-MAX4209HAUA+TTR-ND - Tape & Reel (TR)
175-MAX4209HAUA+TCT-ND - Cut Tape (CT)
175-MAX4209HAUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4209HAUA+T
Description
IC INST AMP 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4209HAUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.055V/µs
Gain Bandwidth Product
750 kHz
-3db Bandwidth
7.5 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 µV
Current - Supply
1.4mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1088,84300 Kč888,43 Kč
2581,97600 Kč2 049,40 Kč
10074,42950 Kč7 442,95 Kč
25071,32180 Kč17 830,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,98956 Kč162 473,90 Kč
Manufacturers Standard Package
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč