8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4204EUA+T

DigiKey Part Number
MAX4204EUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4204EUA+T
Description
IC BUFFER 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 2 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4204EUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4200V/µs
-3db Bandwidth
720 MHz
Current - Input Bias
800 nA
Voltage - Input Offset
1 mV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
52 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50081,08746 Kč202 718,65 Kč
Manufacturers Standard Package
Unit Price without VAT:81,08746 Kč
Unit Price with VAT:98,11583 Kč