


MAX41470GTC+ | |
|---|---|
DigiKey Part Number | 505-MAX41470GTC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX41470GTC+ |
Description | ASK AND FSK, SPI INTERFACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 290MHz ~ 960MHz -127dBm 200kbps PCB, Surface Mount 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41470GTC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 290MHz ~ 960MHz | |
Sensitivity | -127dBm | |
Data Rate (Max) | 200kbps | |
Modulation or Protocol | ASK, FSK | |
Applications | Access Control, Garage Opener, Home Automation, RKE, TPMS | |
Current - Receiving | 14mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 56,19100 Kč | 561,91 Kč |
| 25 | 53,08280 Kč | 1 327,07 Kč |
| 100 | 48,82040 Kč | 4 882,04 Kč |
| 490 | 44,50847 Kč | 21 809,15 Kč |
| 980 | 42,80228 Kč | 41 946,23 Kč |
| 1 470 | 41,85044 Kč | 61 520,15 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |




