MAX41460EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX41460EVKIT#

DigiKey Part Number
MAX41460EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX41460EVKIT#
Description
EVAL KIT MAX41460 ASK/FSK XMIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX41460 - Transmitter 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Transmitter
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX41460
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 947,21000 Kč2 947,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 947,21000 Kč
Unit Price with VAT:3 566,12410 Kč