175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX41460GUB+

DigiKey Part Number
MAX41460GUB+-ND
Manufacturer
Manufacturer Product Number
MAX41460GUB+
Description
RF TX IC ASK 300-960MHZ 10TFSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK, FSK, GFSK, OOK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX41460GUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 960MHz
Applications
General Purpose
Modulation or Protocol
ASK, FSK, GFSK, OOK
Data Rate (Max)
200kbps
Power - Output
16dBm
Current - Transmitting
45mA
Data Interface
SPI
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,52000 Kč58,52 Kč
1050,47800 Kč504,78 Kč
5045,70380 Kč2 285,19 Kč
10043,84080 Kč4 384,08 Kč
25041,53672 Kč10 384,18 Kč
50039,90870 Kč19 954,35 Kč
1 00038,37415 Kč38 374,15 Kč
5 00035,14428 Kč175 721,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,52000 Kč
Unit Price with VAT:70,80920 Kč