
MAX412CSA+T | |
|---|---|
DigiKey Part Number | MAX412CSA+TR-ND - Tape & Reel (TR) MAX412CSA+CT-ND - Cut Tape (CT) MAX412CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX412CSA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX412CSA+T Models |
Category | Current - Supply 2.5mA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.8 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 120 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,62000 Kč | 268,62 Kč |
| 10 | 211,09900 Kč | 2 110,99 Kč |
| 25 | 196,73400 Kč | 4 918,35 Kč |
| 100 | 180,94650 Kč | 18 094,65 Kč |
| 250 | 179,96628 Kč | 44 991,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 161,21101 Kč | 403 027,52 Kč |
| Unit Price without VAT: | 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 325,03020 Kč |




