
MAX4081TASA+T | |
|---|---|
DigiKey Part Number | MAX4081TASA+TTR-ND - Tape & Reel (TR) MAX4081TASA+TCT-ND - Cut Tape (CT) MAX4081TASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4081TASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4081TASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 103µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 Kč | 90,09 Kč |
| 10 | 68,20200 Kč | 682,02 Kč |
| 25 | 62,74600 Kč | 1 568,65 Kč |
| 100 | 56,75710 Kč | 5 675,71 Kč |
| 250 | 53,89896 Kč | 13 474,74 Kč |
| 500 | 52,17664 Kč | 26 088,32 Kč |
| 1 000 | 50,75892 Kč | 50 758,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,26264 Kč | 123 156,60 Kč |
| Unit Price without VAT: | 90,09000 Kč |
|---|---|
| Unit Price with VAT: | 109,00890 Kč |









