
MAX1614EUA+T | |
|---|---|
DigiKey Part Number | MAX1614EUA+TR-ND - Tape & Reel (TR) MAX1614EUA+CT-ND - Cut Tape (CT) MAX1614EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1614EUA+T |
Description | IC GATE DRVR HIGH-SIDE 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1614EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 26V | |
Logic Voltage - VIL, VIH | 0.6V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,03000 Kč | 149,03 Kč |
| 10 | 114,87000 Kč | 1 148,70 Kč |
| 25 | 106,34480 Kč | 2 658,62 Kč |
| 100 | 96,97100 Kč | 9 697,10 Kč |
| 250 | 92,50464 Kč | 23 126,16 Kč |
| 500 | 89,81236 Kč | 44 906,18 Kč |
| 1 000 | 87,59663 Kč | 87 596,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,25722 Kč | 213 143,05 Kč |
| Unit Price without VAT: | 149,03000 Kč |
|---|---|
| Unit Price with VAT: | 180,32630 Kč |











