8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4080FASA+T

DigiKey Part Number
MAX4080FASA+TTR-ND - Tape & Reel (TR)
MAX4080FASA+TCT-ND - Cut Tape (CT)
MAX4080FASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4080FASA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4080FASA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
250 kHz
Current - Input Bias
5 µA
Voltage - Input Offset
100 µV
Current - Supply
75µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
76 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1062,66600 Kč626,66 Kč
2557,59280 Kč1 439,82 Kč
10052,02090 Kč5 202,09 Kč
25049,36392 Kč12 340,98 Kč
50047,76246 Kč23 881,23 Kč
1 00046,44430 Kč46 444,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,05306 Kč112 632,65 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč