
MAX40263AVB+T | |
|---|---|
DigiKey Part Number | 505-MAX40263AVB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40263AVB+T |
Description | 1.8V, 15MHZ, LOW-OFFSET, LOW-POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 10-UTQFN (1.6x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40263AVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-UTQFN (1.6x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,69504 Kč | 51 737,60 Kč |
| 5 000 | 20,25106 Kč | 101 255,30 Kč |
| 7 500 | 20,02879 Kč | 150 215,93 Kč |
| Unit Price without VAT: | 20,69504 Kč |
|---|---|
| Unit Price with VAT: | 25,04100 Kč |




