cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40111ANT+T

DigiKey Part Number
175-MAX40111ANT+TTR-ND - Tape & Reel (TR)
175-MAX40111ANT+TCT-ND - Cut Tape (CT)
175-MAX40111ANT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40111ANT+T
Description
15MHZ LOW CURRENT LOW OFFSET RRI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 6-WLP (1.24x0.84)
Datasheet
 Datasheet
EDA/CAD Models
MAX40111ANT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
30 µV
Current - Supply
750µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
6-WLP (1.24x0.84)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,45000 Kč26,45 Kč
1019,18400 Kč191,84 Kč
2517,37240 Kč434,31 Kč
10015,37670 Kč1 537,67 Kč
25014,42352 Kč3 605,88 Kč
50013,84986 Kč6 924,93 Kč
1 00013,37744 Kč13 377,44 Kč
2 50012,87877 Kč32 196,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,57824 Kč62 891,20 Kč
10 00012,33086 Kč123 308,60 Kč
15 00012,20695 Kč183 104,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,45000 Kč
Unit Price with VAT:32,00450 Kč