
MAX40024ANL+T | |
|---|---|
DigiKey Part Number | 175-MAX40024ANL+TTR-ND - Tape & Reel (TR) 175-MAX40024ANL+TCT-ND - Cut Tape (CT) 175-MAX40024ANL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40024ANL+T |
Description | IC OPAMP GP 2 CIRCUIT 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 9-WLP (1.23x1.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40024ANL+T Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 9-XFBGA, WLBGA |
Gain Bandwidth Product 80 kHz | Supplier Device Package 9-WLP (1.23x1.23) |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 100 | 36,75490 Kč | 3 675,49 Kč |
| 250 | 34,76092 Kč | 8 690,23 Kč |
| 500 | 34,05456 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,52404 Kč | 78 810,10 Kč |
| 5 000 | 30,89440 Kč | 154 472,00 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |






