
MAX38888EVKIT# | |
|---|---|
DigiKey Part Number | MAX38888EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX38888EVKIT# |
Description | EVAL BOARD FOR MAX38888 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX38888 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Capacitor Charger | |
Embedded | No | |
Utilized IC / Part | MAX38888 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,74000 Kč | 2 001,74 Kč |
| 10 | 1 997,20400 Kč | 19 972,04 Kč |
| Unit Price without VAT: | 2 001,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,10540 Kč |


