
MAX38640BENT18+T | |
|---|---|
DigiKey Part Number | 175-MAX38640BENT18+TTR-ND - Tape & Reel (TR) 175-MAX38640BENT18+TCT-ND - Cut Tape (CT) 175-MAX38640BENT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38640BENT18+T |
Description | IC REG BUCK 1.8V 175MA 6WLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 175mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX38640BENT18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.42x0.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 100 | 27,70180 Kč | 2 770,18 Kč |
| 250 | 26,13484 Kč | 6 533,71 Kč |
| 500 | 25,19054 Kč | 12 595,27 Kč |
| 1 000 | 24,41337 Kč | 24 413,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,59309 Kč | 58 982,72 Kč |
| 5 000 | 23,09867 Kč | 115 493,35 Kč |
| 7 500 | 22,85109 Kč | 171 383,17 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |









