


TPS7A02185PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A02185PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A02185PDQNRCT-ND - Cut Tape (CT) 296-TPS7A02185PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A02185PDQNR |
Description | IC REG LIN 1.85V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A02185PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.45V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,53400 Kč | 125,34 Kč |
| 25 | 11,27880 Kč | 281,97 Kč |
| 100 | 9,90010 Kč | 990,01 Kč |
| 250 | 9,24148 Kč | 2 310,37 Kč |
| 500 | 8,84440 Kč | 4 422,20 Kč |
| 1 000 | 8,51968 Kč | 8 519,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,11342 Kč | 24 340,26 Kč |
| 6 000 | 7,91574 Kč | 47 494,44 Kč |
| 9 000 | 7,81673 Kč | 70 350,57 Kč |
| 15 000 | 7,70708 Kč | 115 606,20 Kč |
| 21 000 | 7,64298 Kč | 160 502,58 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |



