
MAX38640AELT+T | |
|---|---|
DigiKey Part Number | 175-MAX38640AELT+TTR-ND - Tape & Reel (TR) 175-MAX38640AELT+TCT-ND - Cut Tape (CT) 175-MAX38640AELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38640AELT+T |
Description | IC REG BUCK ADJ 175MA 6UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 175mA 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX38640AELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,77936 Kč | 74 448,40 Kč |
| 5 000 | 29,17840 Kč | 145 892,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |





