
MAX35103EHJ+ | |
|---|---|
DigiKey Part Number | MAX35103EHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX35103EHJ+ |
Description | IC TIME-TO-DGTL CONV W/AFE TQFP |
Customer Reference | |
Detailed Description | Time to Flight to Digital Converter IC CMOS Input CMOS Output 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX35103EHJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Time to Flight to Digital Converter | |
Input Type | CMOS | |
Output Type | CMOS | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,33000 Kč | 287,33 Kč |
| 10 | 226,45600 Kč | 2 264,56 Kč |
| 25 | 211,24920 Kč | 5 281,23 Kč |
| 100 | 194,54620 Kč | 19 454,62 Kč |
| 360 | 183,94075 Kč | 66 218,67 Kč |
| 720 | 179,60854 Kč | 129 318,15 Kč |
| Unit Price without VAT: | 287,33000 Kč |
|---|---|
| Unit Price with VAT: | 347,66930 Kč |




