
| MAX3443EESA+ | |
|---|---|
| DigiKey Part Number | MAX3443EESA+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX3443EESA+ | 
| Description | IC TRANSCEIVER HALF 1/1 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX3443EESA+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Receiver Hysteresis | 25 mV | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 253,83000 Kč | 253,83 Kč | 
| 10 | 199,34200 Kč | 1 993,42 Kč | 
| 25 | 185,73120 Kč | 4 643,28 Kč | 
| 100 | 170,76730 Kč | 17 076,73 Kč | 
| 300 | 162,42133 Kč | 48 726,40 Kč | 
| 500 | 159,33484 Kč | 79 667,42 Kč | 
| 1 000 | 155,79595 Kč | 155 795,95 Kč | 
| Unit Price without VAT: | 253,83000 Kč | 
|---|---|
| Unit Price with VAT: | 307,13430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic