
MAX34407EWE+T | |
|---|---|
DigiKey Part Number | MAX34407EWE+TTR-ND - Tape & Reel (TR) MAX34407EWE+TCT-ND - Cut Tape (CT) MAX34407EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX34407EWE+T |
Description | IC CURRENT MONITOR 15% 16WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 16-WLP (2.2x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34407EWE+T Models |
Category | Voltage - Input 16V (Max) |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFBGA, WLBGA |
Function Current Monitor | Supplier Device Package 16-WLP (2.2x2.3) |
Sensing Method High/Low-Side | Base Product Number |
Accuracy ±15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,07000 Kč | 221,07 Kč |
| 10 | 172,55800 Kč | 1 725,58 Kč |
| 25 | 160,46240 Kč | 4 011,56 Kč |
| 100 | 147,16060 Kč | 14 716,06 Kč |
| 250 | 145,18600 Kč | 36 296,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,53416 Kč | 326 335,40 Kč |
| Unit Price without VAT: | 221,07000 Kč |
|---|---|
| Unit Price with VAT: | 267,49470 Kč |


