
MAX34407EVKIT# | |
|---|---|
DigiKey Part Number | MAX34407EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX34407EVKIT# |
Description | EVAL BOARD FOR MAX34407 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX34407 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MAX34407 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes Monitors Current, Voltage |
Packaging Box | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Monitor |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 851,20000 Kč | 4 851,20 Kč |
| Unit Price without VAT: | 4 851,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 869,95200 Kč |


